| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1418917-1 |
| Color: | Black |
| Accessory Type: | Cover |
| Body Material: | Polyamide |
| Package Quantity: | 600 |
| Number of Positions: | 4, 7 |
| GPL: | J93 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J673 |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 180° |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1418917-1 |
| SKU: | AMP1418917-1 |
1418917-1
Specifications
Detailed Description
Enhance cable connectivity with our Multi Core Cable Adapter, designed for seamless integration in industrial and commercial transportation settings. Crafted with durable Polyamide material, this 180-degree adapter ensures reliable performance even in harsh operating conditions, with an impressive temperature range of -40 to 120°C (-40 to 248°F). Featuring 4 or 7 positions for versatile usage, this black adapter is essential for wire-to-wire connections. With UL 94-HB flammability standard compliance and RoHS certification, you can trust in its safety and environmental responsibility. Packaged in a convenient quantity of 600, it's perfect for large-scale projects. Upgrade your automotive connectors with this essential accessory.

