| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1423155-4 |
| Series: | Agastat GP Series |
| Mount Type: | Socket |
| Terminal Type: | Plug-In |
| Number of Poles: | 4 |
| Coil Voltage: | 48 VDC |
| Contact Configuration: | 4 Form C (4PDT) |
| Maximum Switching Voltage: | 120 VAC |
| Termination Type: | 16 Flat Base Pins |
| Contact Current Rating: | 10 A |
| Dimensions: | 45 x 45 x 109 mm |
| Coil Type: | Monostable |
| SKU: | AMP1423155-4 |
1423155-4
Specifications
Detailed Description
Enhance your relay systems with the Agastat GP Series, featuring a 48VDC coil with blowout design for reliable performance. This Socket-mounted relay offers 4 Form C (4PDT) contact configuration, ideal for versatile switching applications. With a 10A contact current rating and 120VAC maximum switching voltage, it ensures efficient operation. The plug-in terminal type and 16 flat base pins facilitate easy installation. Measuring 45 x 45 x 109 mm, it is compact yet powerful. Perfect for signal and communication relay setups, this Monostable relay guarantees durability and functionality. Please note, it is not RoHS compliant. Upgrade your relay systems with this high-performance component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity GPDN | GPDN=RLY,GEN,PURP,125VDC | ![]() |


