1423393-8

Heilind Number:AMP1423393-8
Manufacturer:TE Connectivity
Manufacturer Number:1423393-8
ECAD Model:
3D Model

Description:

TR14D3A=RLY,TMG,125VDC,3SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423393-8
Amperage:10 A at 120 VAC
Mount Type:Socket
Operation Type:Delay on Energization
Repeatability:±2%
Termination Type:Quick Connect Terminal
Dimensions:1.773 x 1.773 x 4.294 in, 45 x 45 x 109 mm
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Delay Time:.15 - 3 seconds
Input Voltage:125 VDC
Control Type:Internal Potentiometer
SKU:AMP1423393-8

Detailed Description

Enhance your electrical system with the TR14D3A=RLY Time Delay Relay, a versatile component designed for precision timing applications. Operating at 10 A with 120 VAC, this relay guarantees reliable performance in various setups. Its Delay on Energization operation type and quick connect terminal termination make installation a breeze, while the 4 Form C contact arrangement offers flexibility for connectivity. With a delay time range of .15 to 3 seconds and a repeatability of ±2%, this relay ensures accurate timing control. Featuring a compact design measuring 1.773 x 1.773 x 4.294 inches (45 x 45 x 109 mm), it is suitable for space-constrained environments. Powered by 125 VDC and controlled via an internal potentiometer, this relay provides seamless operation. Additionally, its construction complies with RoHS standards, prioritizing environmental responsibility. Elevate your relay system with the TR14D3A=RLY for efficient and precise timing solutions.