| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1438153-5 |
| Series: | Get .64 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| IP Rating: | IP67 |
| Row Spacing: | .203 in, .27 in, 5.15 mm, 6.85 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| GPL: | N26 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M101 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.236 in |
| Cable Exit Angle: | 180° |
| Height: | 19.6 mm, .772 in |
| Width: | 24.5 mm, .965 in |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Blank Cavity Position: | 1, 6 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1438153-5 |
| SKU: | AMP1438153-5 |
1438153-5
Specifications
Detailed Description
Discover the versatile Get .64 Connector System, designed for seamless integration in automotive applications. This housing, tailored for female terminals, boasts a single row configuration with a 2.54mm (.1 in) pitch and IP67 rating, ensuring reliable performance in demanding environments. Featuring a compact design with body material made of PA GF, it offers six positions for efficient signal transmission. With a wide operating temperature range from -40 to 125 °C (-40 to 257 °F), and sealable construction, it guarantees durability and protection. The black housing, measuring 1.236 inches in length, .772 inches in height, and .965 inches in width, comes equipped with an integrated primary locking feature for secure connections. Ideal for wire-to-wire, wire-to-board, and wire-to-device applications in the automotive sector, this connector accessory is RoHS compliant, demonstrating our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 2-520083-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 208979-2 | CONV OUTLET ASSY (BLACK) | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 42037-1 | RING TERMINAL 22-18 AWG TPBR | ![]() |
| TE Connectivity 42742-2 | FASTON 250 FLAG REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 61794-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 62419-3 | SPLICE 18-16/18-14 AWG .020 NPST | ![]() |
| TE Connectivity 929974-8 | 2,5MM ST-KONT EDS | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | P-25-029004 - Product improvement. We are validating a new supplier of the Raw Material currently used for the components 8-1419168-4 and 7-1419167-2. | Download | |||
| 04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download | |||


