1445716-1

Heilind Number:AMP1445716-1
Manufacturer:TE Connectivity
Manufacturer Number:1445716-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KIT 6AWG BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445716-1
Series:AMP Power Series - 75
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Voltage:600 V AC, 600 V DC
Contact Type:Pin/Socket
Wire Type:Stranded
Contact Amperage:75 A
Number of Positions:1
Housing Color:Blue
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Connector Height:17.15 mm, .675 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Wire & Cable
Wire Size:13 - 14 mm², 25656 - 27629 CMA, 6 AWG
Connector Length:1.89 in, 48 mm
Connector System:Wire to Wire
Contact Termination Plating:Silver
Connector Product Type:Connector Assembly
Connector Width:17.15 mm, .675 in
Mating Retention:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug/Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1445716-1
SKU:AMP1445716-1

Detailed Description

Enhance your power connections with this AMP Power Series - 75 Kit in vibrant blue. Designed for robust performance, this connector features a durable polycarbonate housing, UL-certified for safety. With a 6 AWG wire size and a 75A contact amperage rating, it ensures reliable power transmission. The crimp termination method and silver contact plating guarantee secure and efficient connections. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it's suitable for various environments. Whether for industrial or residential use, this connector assembly is RoHS compliant, offering a sustainable choice for your power needs.