| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445716-4 |
| Series: | AMP Power Series - 75 |
| Housing Material: | Polycarbonate |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Contact Amperage: | 75 A |
| Number of Positions: | 1 |
| Housing Color: | Green |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| Connector Height: | 17.15 mm, .675 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 13 - 14 mm², 25656 - 27629 CMA, 6 AWG |
| Connector Length: | 1.89 in, 48 mm |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Connector Assembly |
| Connector Width: | 17.15 mm, .675 in |
| Mating Retention: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1445716-4 |
| SKU: | AMP1445716-4 |
1445716-4
Specifications
Detailed Description
Enhance power connections with this essential AMP Power Series - 75 kit featuring a single 6AWG green connector. Designed for optimal performance, it meets UL standards for safety and reliability. The housing, crafted from durable polycarbonate, ensures long-lasting use in various environments. With a cable mount design and crimp termination method, installation is convenient and secure. Rated for 600V AC/DC, it guarantees efficient power transmission. The pin/socket contact type accommodates stranded wires, while the UL 94V-0 flammability standard provides added safety. Delivering a contact amperage of 75A, it's ideal for power circuit applications. The silver-plated mating area offers excellent conductivity, and the compact connector dimensions make it versatile for wire-to-wire setups. RoHS compliant and with an operating temperature range of -20 to 105°C (-4 to 221°F), it's a dependable choice for industrial and commercial projects. Packaged in a bag for easy storage, this connector assembly is a must-have for professionals in the field.

