1445716-5

Heilind Number:AMP1445716-5
Manufacturer:TE Connectivity
Manufacturer Number:1445716-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KIT 6AWG RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445716-5
Series:AMP Power Series - 75
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Voltage:600 V AC, 600 V DC
Contact Type:Pin/Socket
Wire Type:Stranded
Contact Amperage:75 A
Number of Positions:1
Housing Color:Red
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Connector Height:17.15 mm, .675 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Wire & Cable
Wire Size:13 - 14 mm², 25656 - 27629 CMA, 6 AWG
Connector Length:1.89 in, 48 mm
Connector System:Wire to Wire
Contact Termination Plating:Silver
Connector Product Type:Connector Assembly
Connector Width:17.15 mm, .675 in
Mating Retention:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug/Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1445716-5
SKU:AMP1445716-5

Detailed Description

Enhance power connectivity with this red AMP Power Series - 75 Kit. Crafted from durable polycarbonate, it ensures reliable performance in various applications. Rated for 600V AC/DC, with a contact amperage of 75A, it guarantees efficient power transmission. The crimp termination method and cable mount design offer easy installation. With UL 94V-0 flammability standard compliance and a wide operating temperature range, it prioritizes safety and reliability. Ideal for power circuit applications, this connector assembly, featuring silver contact plating, accommodates 6AWG wires. RoHS compliant and with ECCN EAR99 classification, it meets international standards for quality and environmental responsibility. Whether for industrial or commercial use, this connector is a dependable choice for wire-to-wire connections.