| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445856-1 |
| Series: | AMP CPC |
| Accessory Type: | Strain Relief |
| Body Orientation: | Straight |
| Shell Size: | 11 |
| Package Quantity: | 1 |
| GPL: | 232 |
| Packaging: | Individual |
| GPL Description: | Industrial |
| Product Code: | H315 |
| Screw Hole Thread Size: | 1/2-20 UNEF-2B |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Strain Relief Material: | Thermoplastic |
| Accepts Cable Diameter: | 12 mm, .453 in |
| Strain Relief Type: | Straight |
| Cable Clamp Material: | Thermoplastic |
| Cable Clamp Color: | Black |
| Strain Relief Color: | Black |
| Part Aliases: | 1445856-1 |
| SKU: | AMP1445856-1 |
1445856-1
Specifications
Detailed Description
Experience straight relief with our STR RELIEF ASY,STRAIGHT SZ 11. Specifically designed for seamless connectivity, this strain relief assembly in size 11 ensures secure cable management. Its industrial-grade construction guarantees durability, while the thermoplastic material in black offers a sleek and professional finish. With a straight orientation and compatibility with 1/2-20 UNEF-2B screw hole threads, this accessory is perfect for maintaining cable integrity in various applications. RoHS compliant and designed for ease of use, it's an essential component for efficient wire and cable management.

