| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1473565-4 |
| Series: | RITS Header Connectors PCB Mount |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Package Quantity: | 30 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Tail Length: | .13 in, 3.3 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | 13 mm, .511 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H167 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 15.8 mm, .622 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .251 in, 6.4 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Without |
| Termination Post Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| High Temperature Housing: | Yes |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1473565-4 |
| SKU: | AMP1473565-4 |
1473565-4
Specifications
Detailed Description
Enhance your PCB connections with this 4-position RITS Header Connector Assembly, featuring a durable thermoplastic housing in sleek black. With a pitch of .079 inches and vertical mount orientation, it ensures secure attachment through soldering. Gold-plated contacts guarantee optimal conductivity, suitable for applications with a voltage of up to 32 VDC and an amperage of 3A. Operating in a wide temperature range from -30 to 75°C (-22 to 167°F), this connector is ideal for industrial use. Its shrouded header type and PCB retention with locating posts offer stability and ease of assembly. RoHS compliant and halogen-free, it meets stringent environmental standards, making it a reliable choice for your connectivity needs. Packaged in a convenient tube format, it includes 30 units for efficient handling. Elevate your wire-to-board connections with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2295044-4 | ![]() | |
| TE Connectivity 3-2295044-4 | ![]() |


