| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1473565-5 |
| Series: | RITS Header Connectors PCB Mount |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Package Quantity: | 24 |
| Contact Amperage: | 3 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Tail Length: | .13 in, 3.3 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | 13 mm, .511 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H167 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 19.8 mm, .779 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .251 in, 6.4 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Without |
| Termination Post Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| High Temperature Housing: | Yes |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1473565-5 |
| SKU: | AMP1473565-5 |
1473565-5
Specifications
Detailed Description
Enhance your PCB connections with our RITS Header Connectors Assembly, featuring a 5-pin inline design. Crafted with durable Thermoplastic - GF housing in a sleek black finish, these receptacles ensure reliable performance. The gold over nickel contact plating guarantees efficient conductivity, while the Through Hole - Solder termination method offers easy installation. With a 32VDC voltage rating and 3A contact amperage, they are suitable for various industrial applications. Meeting UL 94V-0 flammability standards and ROHS compliance, these connectors prioritize safety and environmental responsibility. The shrouded header type and vertical mount orientation provide added stability, making them ideal for wire-to-board connections. Operating in temperatures ranging from -30 to 75°C, these connectors are built to withstand harsh environments. Each package includes 24 units, ensuring you have an ample supply for your projects. With features like PCB retention with retention leg, mating alignment with polarization, and high-temperature housing, these connectors offer premium quality and performance for your assembly needs. Upgrade your connectivity solutions with our RITS Header Connectors Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2295044-5 | ![]() | |
| TE Connectivity 1-2295044-5 | ![]() | |
| TE Connectivity 3-2295044-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/28/2021 | P-21-021243 - Manufacturing location change. Following Part Numbers will be transferred from TECC to TECC s Vendor, and TECC continue to have response of Quality, delivery and Cost TECC: TE Connectivity Connectors (Suzhou) Co., Ltd. | Download | |||


