| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1489982-1 |
| Amperage: | 1 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Package Quantity: | 35 |
| Number of Positions: | 50 |
| Housing Color: | Brown |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.97 mm, .55 in |
| Mating Alignment: | With |
| Mating Alignment Type: | End Key |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5283 |
| Number of Dual Positions: | 25 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Connector Contact Load Condition: | Selectively Loaded |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Card Slot Depth: | .3 in, 7.62 mm |
| Daughter Board Thickness: | .054 - .07 in, 1.37 - 1.78 mm |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 1489982-1 |
| Replacement Part: | 6489982-1 |
| SKU: | AMP1489982-1 |
1489982-1
Specifications
Detailed Description
Enhance your connectivity with the AMP .050C/L CEC 25 DUAL connector. Designed for optimal performance, this dual-row socket features 50 gold-plated contacts for reliable signal transmission. Its high-temperature thermoplastic housing in a sleek brown color ensures durability in any environment. With a vertical mount orientation and through-hole solder termination, it offers easy installation on your PCB. Operating in a wide temperature range from -55 to 85°C (-67 to 185°F), it's perfect for various applications. Whether it's data exchange or device connectivity, this connector, meeting RoHS compliance, guarantees quality and efficiency in every connection.

