| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534811-1 |
| Accessory Type: | Cable Clamp |
| Shell Size: | 4 |
| Material: | Steel |
| Package Quantity: | 10 |
| Clamp Type: | Single or Dual Cable Entry |
| Number of Positions: | 37 |
| GPL: | 333 |
| Shield Plating Material: | None |
| Packaging: | Bag |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4772 |
| Screw Hole Thread Size: | 14702 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 45° |
| Cable Insulation Diameter: | .189 - .433 in, 4.8 - 11 mm |
| Grommets: | Without |
| Cable Clamp Material: | Steel |
| Cable Clamp Plating: | Zinc |
| Slide Latch: | Without |
| Part Aliases: | 1534811-1 |
| SKU: | AMP1534811-1 |
1534811-1
Specifications
Detailed Description
Enhance the connectivity of your devices with our HD20 Cover Kit, featuring 37 positions and convenient cable clamps for secure attachment. Crafted from durable steel with a zinc plating, this kit ensures reliable performance. Suitable for single or dual cable entry, it accommodates a wide range of cable insulation diameters, from .189 to .433 inches (4.8 to 11 mm). With a 45° cable exit angle and shielded design, it's perfect for data and device applications. Each package contains 10 units, offering value and convenience for your wiring needs. Upgrade your cable management system with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1658621-6 | 26 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
| TE Connectivity 350570-7 | Cut Strip - UMNL SOK 24-18 AUBR | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| TE Connectivity 66565-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1478763-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2024 | PCN-24-213906 - Manufacturing location change. The listed part numbers will be transferred from EMEA to China manufacturing location. | Download | |||
| 12/16/2022 | PCN-22-161316 - Feature Change. Please be aware of an upcoming feature change to the listed part number. Update made to products function | Download | |||
| 07/10/2020 | P-20-018936 - Manufacturing location change. will be transferred from Druckund Spritzgu werk Hettich GmbH & Co. Germany to Hettich ČR k.s. Czech. | Download | |||


