| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546306-6 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.92 in, 74.2 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546306-6 |
| SKU: | AMP1546306-6 |
1546306-6
Specifications
Detailed Description
Enhance your industrial connectivity with our 6-position barrier terminal block, featuring straight body orientation and quick connects for hassle-free installation. Made of UL 94V-0 thermoplastic material, it ensures high standards of safety and durability. With a maximum operating temperature of 120°C and voltage rating of 300V, it's suitable for a wide range of applications. The 6-32 screw size and vertical mount angle offer versatility in setup, while the nickel-plated steel screws and tin-plated brass terminals guarantee reliable conductivity. Designed for easy PCB termination, this terminal block is RoHS compliant and perfect for various industrial environments. With a package quantity of 100, it's ideal for large-scale projects. Upgrade your connectivity solutions with this high-performance terminal block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 31818 | SOLIS BUTT 22-16 COMM 22-18MIL | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 61060-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |


