| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546310-4 |
| Color: | Black |
| Amperage: | 30 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | 14.3 mm, .563 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 100 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H928 |
| Wire Size: | 22 - 10 AWG, .3 - 6 mm² |
| Screw Material: | Steel |
| Length: | 3.25 in, 82.6 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | F87444-000,AMPS-0-1546310-4 1546310-4 |
| SKU: | AMP1546310-4 |
1546310-4
Specifications
Detailed Description
Enhance your industrial connectivity with our Barrier Terminal Block, a high-performance solution designed for secure and efficient power transmission. With a straight body orientation and durable Polybutylene Terephthalate housing material meeting UL 94V-0 standards, this terminal block ensures reliable operation in demanding environments. Featuring 4 contacts in 2 rows and a 30A amperage rating, it can accommodate multiple wire sizes from 22 to 10 AWG. The brass terminals with tin plating offer excellent conductivity, while the nickel-plated steel screws provide robust fastening. With a maximum operating temperature of 120°C and RoHS compliance, this terminal block guarantees safety and quality. Ideal for PCB mounting with a pitch of 14.3mm, it is wave solder capable and suitable for lead-free processes. Whether you're in the industrial, automotive, or aerospace sector, this terminal block is a versatile and dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 350550-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |


