| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1564411-1 |
| Color: | Yellow |
| Series: | HDSCS |
| Accessory Type: | Mounting Clips |
| Body Material: | PBT GF |
| Package Quantity: | 1200 |
| Number of Positions: | 12, 15, 16, 18, 4 |
| GPL: | N73 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M219 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1564411-1 |
| SKU: | AMP1564411-1 |
1564411-1
Specifications
Detailed Description
Enhance your industrial and commercial transportation setups with our Slide Tab HSG Group E, a vital accessory in the HDSCS series. This yellow mount clip, made of durable PBT GF material that meets UL 94V-0 flammability standards, ensures reliable performance even in harsh operating conditions ranging from -40 to 140°C (-40 to 284°F). With multiple positions (4, 16, 18, 12, 15) available, it offers versatility in connectivity. Designed for wire-to-wire connection, this essential product, with a package quantity of 1200, guarantees efficient and secure installations. Compliant with RoHS standards, it's a sustainable choice for your automotive connector accessories arsenal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1718091-1 | AMP MCP 2.8 JPT HSG 17 POS ASS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2022 | PCN-22-149410 - Alternative Material. E Connectivity is approving an alternative PBT-GF20 material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. | Download | |||
| 10/03/2019 | P-19-017843 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Dinkelsbuehl (DE) to TE Connectivity TE Tangier (MOR). | Download | |||
| 08/01/2019 | E-19-000765 - Product Change Notice. Optimization of fixing slide geometry to reduce breaking of slides during mounting at customer site. There will be no impact on functionality of fixing slides. Furthermore there will be no change on application during mounting process at customer site. | Download | |||


