| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1564411-6 |
| Color: | Gray |
| Series: | HDSCS |
| Accessory Type: | Mounting Clips |
| Body Material: | PBT GF |
| Package Quantity: | 1200 |
| Number of Positions: | 12, 15, 16, 18, 4 |
| GPL: | N73 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M219 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1564411-6 |
| SKU: | AMP1564411-6 |
1564411-6
Specifications
Detailed Description
Enhance your automotive connectivity with our Slide Tab HSG Group E, a crucial component in the HDSCS series. Designed for optimal performance in industrial and commercial transportation settings, this gray mounting clip is a durable solution for securing connectors. With a body material of PBT GF and a UL 94V-0 flammability standard, it ensures safety and reliability. Featuring multiple positions (4, 16, 18, 12, 15), it offers flexibility in wiring configurations. Operating flawlessly in a wide temperature range (-40 to 140 °C, -40 to 284 °F), it's suitable for various environments. Compliant with RoHS regulations, this accessory is not just efficient but also environmentally friendly. Elevate your automotive connector system with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2022 | PCN-22-149410 - Alternative Material. E Connectivity is approving an alternative PBT-GF20 material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. | Download | |||
| 04/30/2022 | PCN-22-134411 - Update. HDSCS Product Brand Name change to HEAVY DUTY SEALED CONNECTOR SERIES in all product drawings: The Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the product brand name for HDSCS to Heavy Duty Sealed Connector Series for the part number(s) and product drawing(s) listed below. Also, 108 product specification, 114 application specification and 501 product qualification report will also change to update product brand name. Reason for Changes: Dear Customer, we hereby inform you of this necessary change because of TE Marketing decision as part of a global branding strategy. The change does not impact product performance. IMPORTANT: All product in the field and stock can be used. | Download | |||
| 10/03/2019 | P-19-017843 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Dinkelsbuehl (DE) to TE Connectivity TE Tangier (MOR). | Download | |||

