| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1565994-3 |
| Series: | RITS Header Connectors PCB Mount |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Socket |
| Mount Angle: | Right Angle |
| Package Quantity: | 250 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Tape |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | .303 in, 7.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H167 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 12.6 mm, .496 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Tail Plating Thickness: | 1 - 3 µm, 39.37 - 118 µin |
| Contact Retention: | Without |
| Circuit Identification Feature: | Without |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1565994-3 |
| SKU: | AMP1565994-3 |
1565994-3
Specifications
Detailed Description
Elevate your PCB assembly with our RITS HDR ASSY R/A SMT TYPE 3P WITH BOSS connector. This right-angle receptacle header, part of our RITS Header Connectors series, boasts a sleek black housing made of UL 94V-0 thermoplastic for durability and safety. With gold over nickel contact plating, it ensures reliable connectivity in industrial settings. Featuring a pitch of .079 inches and suitable for surface mounting, it offers seamless integration onto your circuit board. The three-position socket design, with a contact amperage of 3A and voltage rating of 32 VDC, meets your power transmission needs with efficiency. The connector's compact dimensions, measuring .303 inches in height, .543 inches in length, and .496 inches in width, make it ideal for space-constrained applications. Its right-angle mount orientation and mating alignment with polarization further enhance ease of use. With a package quantity of 250 and tape packaging, it facilitates streamlined production processes. RoHS compliant and halogen-free, it meets stringent environmental standards. Trust in the quality and performance of our RITS HDR ASSY connector for seamless wire-to-board connections in your assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2295044-3 | ![]() |


