| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586105-3 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 20.6 mm, .811 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586105-3 |
| SKU: | AMP1586105-3 |
1586105-3
Specifications
Detailed Description
Enhance your power and signal connections with our Cable Mount Housing, designed for efficient cable termination in various applications. Featuring a durable Nylon 6/6 housing in a natural color, this connector ensures reliable performance even in demanding environments. With a crimp termination method and a pitch of 4.2 mm, it offers easy installation for discrete wire connections. Meeting CSA and UL standards for quality and safety, it is suitable for use in appliances and other electronic devices. The connector has three positions with socket contacts, providing a secure and efficient connection for power and signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees consistent performance in diverse conditions. With a voltage rating of 600 V AC and compliance with RoHS regulations, this housing is ideal for both commercial and industrial applications. Whether you're upgrading existing systems or designing new ones, our Cable Mount Housing is the perfect solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111506-8 | 016 UNIV I/O 30DP SLOT LTCH | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-647402-5 | 15P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 1-770996-3 | 13P SL 156 HSG W/TABS W/O LR | ![]() |
| TE Connectivity 1586315-3 | VAL-U-LOK SKT PHBZ SN 24-18 LP | ![]() |
| TE Connectivity 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 170891-2 | SLEEVE 250 NAT | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 2-34148-1 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 2-34161-1 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-966067-2 | ADERENDHUELSE N GE | ![]() |
| TE Connectivity 55843-1 | SPLICE,CE 22-14 | ![]() |
| TE Connectivity 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2018 | E-17-009034 - Change raw material agent. To shorten the delivery cycle and the procurement cycle, change raw material agent now.but the raw material is not changed. | Download | |||


