| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586137-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 12 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .061 in, 1.57 mm |
| Connector Height: | 13.97 mm, .549 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 13.97 mm, .549 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| Connector Width: | .3 in, 7.62 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .174 in, 4.44 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586137-1 |
| SKU: | AMP1586137-1 |
1586137-1
| Heilind Number: | AMP1586137-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1586137-1 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power connectivity with our Universal MATE-N-LOK Series Header. Constructed with durable Nylon housing material in a natural color, this board mount connector features a single row design for easy installation. The termination method of through-hole soldering ensures secure and stable connections, while the phosphor bronze contact material guarantees efficient power transmission. With a pitch of 6.35mm and a voltage rating of 600V AC, this connector is suitable for power applications. Its inline contact layout and two power positions offer versatility, and the shrouded header type enhances safety. Operating in a wide temperature range from -40 to 105°C, it is ideal for various environments. RoHS compliant and meeting UL 94V-2 flammability standards, this connector prioritizes safety and environmental responsibility. With a package quantity of 100, it is perfect for commercial or industrial use. Upgrade your power systems with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-2 | CST-100 II HOUSING 12 POS | ![]() |
| TE Connectivity 1-794075-0 | 16P MINI UMNL HDR W/O DH SN | ![]() |
| TE Connectivity 1586086-1 | 04P UMNL PIN HDR ASSY W/O DRNS | ![]() |
| TE Connectivity 1744382-8 | 08P MTA100 HDR ASSY,SM,SN, LF | ![]() |
| TE Connectivity 206036-4 | CPC RECPT SEALED SIZE 17-16 | ![]() |
| TE Connectivity 350444-1 | 02P CMNL COMMONING TAB PTPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


