| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586305-1 |
| Series: | 0.140 MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .24 in, 6.1 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .24 in, 6.1 mm |
| Package Quantity: | 1 |
| Panel Thickness: | 1.02 - 1.78 in, 1.02 - 1.78 mm |
| Number of Positions: | 9 |
| Housing Color: | Black |
| GPL: | 237 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Connector Height: | 24.13 mm, .95 in |
| Panel Mount Type: | Mounting Ears |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1365 |
| Contact Layout: | Matrix |
| Connector Length: | 19.18 mm, .755 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586305-1 |
| SKU: | AMP1586305-1 |
1586305-1
Specifications
Detailed Description
Enhance power and signal connectivity with our versatile 0.140 MATE-N-LOK connector, designed for efficient panel mounting in various applications. Featuring a durable nylon housing in sleek black, this connector ensures reliable performance with CSA and UL standards met. With three rows and nine positions, it offers ample connectivity options. The crimp termination method and socket contact type streamline installation, while the 600V AC voltage rating guarantees safe operation. Engineered for durability, it withstands extreme temperatures from -55 to 105°C (-67 to 221°F) and complies with RoHS standards for environmental responsibility. Perfect for appliances and other circuit applications, this connector is a essential component for your power and signal systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 365046-1 | ![]() |


