| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586518-2 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .195 in, 4.95 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .36 in, 9.14 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 237 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .03 µin, 1.18 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 19.93 mm, .78 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1349 |
| Number of Power Positions: | 8 |
| Connector Length: | 22.8 mm, .9 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .37 in, 9.52 mm |
| Mating Retention: | With |
| Termination Post Tail Length: | .149 in, 3.81 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586518-2 |
| SKU: | AMP1586518-2 |
1586518-2
Specifications
Detailed Description
Introducing the Commercial MATE-N-LOK series, designed for power applications with CSA and UL standards compliance. This versatile connector features a Nylon housing and Through Hole - Solder termination method, ensuring reliable performance. With two rows and eight positions, it offers ample connectivity in a compact package. The board mount design and vertical orientation make installation easy, while the gold-plated contact pins ensure optimal conductivity. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), it is suitable for various environments. The natural housing color and positive lock mating retention add to its convenience. Ideal for appliances and other power-related circuit applications, this connector is a dependable choice for your connectivity needs. Rest assured, it is also RoHS compliant.

