| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586765-2 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 2 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.8 mm, .425 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Inline |
| Connector Length: | .213 in, 5.4 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 20 mm, .787 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586765-2 |
| SKU: | AMP1586765-2 |
1586765-2
Specifications
Detailed Description
This Cable Mount Housing in white is an essential component for power and signal applications, meeting CSA and UL standards for reliability. Constructed from durable polyamide with a UL 94V-2 flammability rating, it ensures safety and performance. With two rows and positions, it accommodates discrete wire connections with a crimp termination method. The 4.2mm pitch and 600V AC voltage rating make it suitable for various environments. Featuring a compact design with a connector height of 10.8mm, it can be used in appliances and other electronic devices. Its inline contact layout and wire-to-wire or wire-to-board connector system offer versatility in connectivity. Operating in temperatures ranging from -40 to 105°C, it guarantees functionality in diverse conditions. Each package contains 500 units, making it ideal for bulk applications. Compliant with RoHS regulations, it is environmentally friendly. With its glow wire rating of GWT 750°C and circuit identification feature, it prioritizes safety and convenience. Perfect for professionals in the electronics industry, this housing is a reliable solution for power and signal connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586861-2 | ![]() | |
| TE Connectivity 2029097-2 | ![]() | |
| TE Connectivity 2825272-2 | ![]() | |
| TE Connectivity 2825274-2 | ![]() |


