| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586768-2 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 1050 |
| Contact Amperage: | 9 A |
| Number of Positions: | 2 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | .213 in, 5.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .383 in, 9.75 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 in, 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586768-2 |
| SKU: | AMP1586768-2 |
1586768-2
Specifications
Detailed Description
This UL and CSA-certified Power Connector is designed for reliable board mounting in appliances. With a voltage rating of 600V AC and a contact amperage of 9A, it ensures efficient power transmission. The white Polyamide housing with a flammability rating of UL 94V-2 offers durability and safety. Featuring two rows of inline pins, this connector is suitable for power applications. Its through-hole solder termination method and tin plating on the contact mating area ensure secure connections. The vertical mount orientation and latching mating retention type provide stability during operation. This connector, part of the Wire to Board system, is ideal for various power circuit applications, with an operating temperature range of -40 to 105°C (-40 to 221°F). RoHS compliant and with a glow wire rating of GWT 750°C, it meets stringent safety standards. Whether in industrial or residential settings, this connector guarantees efficient power delivery with key features for easy installation and maintenance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586861-2 | ![]() |


