1586768-8

Heilind Number:AMP1586768-8
Manufacturer:TE Connectivity
Manufacturer Number:1586768-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PCB Mount Header, Vertical, Wire-to-Board, 8 Position, 4.2 mm [.165 in] Centerline, Fully Shrouded, Tin (Sn), Through Hole - Solder, Power, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586768-8
Connector Type:Header
Gender:Plug
Housing Material:Polyamide
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.165 in, 4.19 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Contact Amperage:9 A
Number of Positions:8
Housing Color:White
Mount Orientation:Vertical
Mating Retention Type:Latch
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:12.8 mm, .504 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
Number of Signal Positions:8
Wire Size:.12 - 1.4 mm², 26 - 18 AWG
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:18 mm, .709 in
Connector System:Wire to Board
Connector Product Type:Connector
Connector Width:.383 in, 9.75 mm
Mating Retention:With
PCB Mount Alignment:Without
Header Type:Shrouded
Max Insulation Diameter:2.39 mm
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:Standard
Contact Retention:With
Glow Wire Rating:Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Tail Plating:Brass
Connector Configuration:Rectangular
Halogen Free:Yes
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:1586768-8
SKU:AMP1586768-8

Detailed Description

Enhance your power connections with this UL and CSA certified Header Connector, designed for efficient board mounting. Featuring a durable Polyamide housing in white, it ensures reliable performance in a range of environments. With a contact plating of Tin and contact amperage of 9 A, it guarantees secure and efficient power transmission. The connector, with a 2-row configuration and 8 positions, is ideal for power circuit applications. Its through-hole solder termination method and vertical mount orientation offer easy installation. Operating in temperatures from -40 to 105°C, it meets stringent quality standards for performance and safety. With a mating retention type of Latch and keyed alignment, it ensures a secure and accurate connection. This connector is part of our comprehensive range of products, designed for appliances and other electronic devices, meeting RoHS compliance and halogen-free standards for environmental responsibility. Upgrade your power connectivity with this premium-quality Header Connector.