| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586845-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Panel Thickness: | .76 - 2.29 mm |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586845-1 |
| SKU: | AMP1586845-1 |
1586845-1
Specifications
Detailed Description
Enhance your power and signal connections with this Universal MATE-N-LOK connector, ideal for appliances and other applications. Featuring a single row design with four crimp termination pins, it offers reliable performance with a voltage rating of 600V AC. The housing, made of durable UL 94V-2 nylon in a natural color, ensures safety and longevity. With a panel mount option and latching feature, installation is secure and straightforward on panels ranging from 0.76 to 2.29mm thick. Operating in temperatures from -55 to 105°C (-67 to 221°F), this connector is suited for various environments. Tested for VDE compliance and meeting RoHS standards, it guarantees quality and environmental responsibility. Upgrade your wire-to-wire connections with this essential housing component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1419106-9 | 27E487=SOCKET,K10,8,SCW,PHEN,G | ![]() |
| TE Connectivity 2-320619-1 | Cut Strip - TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 4-1393144-0 | K10P-11A15-120=K10/K20 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-643230-0 | ![]() | |
| TE Connectivity 350430-1 | ![]() | |
| TE Connectivity 350779-4 | ![]() |


