| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586863-2 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .216 in, 5.5 mm |
| Package Quantity: | 690 |
| Contact Amperage: | 9 A |
| Number of Positions: | 2 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .386 in, 9.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | .213 in, 5.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 13 mm, .512 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 in, 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586863-2 |
| SKU: | AMP1586863-2 |
1586863-2
Specifications
Detailed Description
Enhance your power connections with our CSA and UL-certified Polyamide Housing Board Mount Connector. Featuring two rows for efficient solder termination, this connector ensures reliable performance in various applications. With a voltage rating of 600V AC and a contact amperage of 9A, it is ideal for power circuitry. The housing, in a sleek white color, offers durability and safety with UL 94V-2 flammability standard compliance. Its right-angle mount orientation and latch mating retention type provide secure and convenient installation. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for demanding environments. Designed for wire-to-board connections, it is part of the essential infrastructure for appliances and other power systems. With its tin-plated contact mating area and termination post, it ensures excellent conductivity and corrosion resistance. RoHS compliant and with keying for proper alignment, this connector guarantees both performance and safety in your power setups.

