| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586879-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 100 |
| Panel Thickness: | .03 - .09 in |
| Contact Amperage: | 12 A |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 9 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .155 in, 3.94 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586879-1 |
| SKU: | AMP1586879-1 |
1586879-1
Specifications
Detailed Description
Power up your connections with the Universal MATE-N-LOK series UL-certified Socket Connector. Designed for reliable board mounting with through-hole solder termination, this connector features three rows of nine positions each, accommodating a total of 600V AC. The nylon housing in a natural color ensures durability, with a high flammability standard of UL 94V-2. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's perfect for power applications. The contact area is plated with tin for optimal conductivity, with a contact amperage of 12A. With positive lock mating retention and polarization for alignment, this connector guarantees secure and efficient power transmission. Each package contains 100 connectors, making it suitable for various appliance and circuit applications. RoHS compliant and VDE tested, it meets international standards for safety and environmental responsibility. Elevate your power connections with this high-quality header connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586866-1 | ![]() | |
| TE Connectivity 1969817-1 | ![]() | |
| TE Connectivity 350432-1 | ![]() | |
| TE Connectivity 350586-1 | ![]() |


