160000

Heilind Number:AMP160000
Manufacturer:TE Connectivity
Manufacturer Number:160000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERM,SOLIS R 1/0 M10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160000
Connector Type:Ring Tongue
Stud Size:M10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 42.5 - 60.5 mm², 83700 - 119500 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160000

Detailed Description

Upgrade your electrical connections with our top-of-the-line TERM, SOLIS R 1/0 M10 Crimp Ring Terminal. Designed for optimal performance, this connector features a straight orientation and a M10 stud size, ensuring a secure fit. With a wide operating temperature range of 170°C (338°F), it's perfect for demanding environments. The closed barrel type and straight terminal angle offer added durability and ease of installation. RoHS compliant and crafted for 0 AWG wire, this terminal is a reliable choice for various applications. Elevate your connectivity with our Rings & Spades product line.