| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1604042-4 |
| Series: | AMP Power Series - 175 |
| Housing Material: | Polycarbonate |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | 19.06 mm, .75 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Contact Amperage: | 175 A |
| Number of Positions: | 2 |
| Housing Color: | Gray |
| GPL: | K14 |
| Mating Retention Type: | Latch |
| Packaging: | Box |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| Connector Height: | 1 in, 25.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H417 |
| Wire Size: | 0 AWG, 50 - 60 mm², 98676 - 118412 CMA |
| Connector Length: | 3.08 in, 78.2 mm |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Connector Width: | 2.11 in, 53.5 mm |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1604042-4 |
| SKU: | AMP1604042-4 |
1604042-4
Specifications
Detailed Description
Elevate your power connections with this essential AMP Power Series kit. Designed for robust performance, it features a 175A capacity and accommodates 1/0 AWG wires with ease. The durable polycarbonate housing in sleek gray not only meets UL standards but also ensures reliable insulation. With a cable mount setup and crimp termination method, installation is a breeze. Its 600V AC/DC rating guarantees safe and efficient power transmission, while the silver-plated pin/socket contacts provide optimal conductivity. Whether for industrial or DIY applications, this connector assembly is a must-have for any power setup.

