160626-1

Heilind Number:AMP160626-1
Manufacturer:TE Connectivity
Manufacturer Number:160626-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

110 FASTON IS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160626-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Unplated
Overall Length:14 mm, .551 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:17 - 20 AWG, .51 - 1.03 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.08 - .118 in, 2.03 - 3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP160626-1

Detailed Description

Introducing the FASTON 110 series receptacle, a reliable solution for quick disconnect tab terminals. Crafted from high-quality brass with unplated contact plating, this straight orientation terminal ensures seamless connectivity. With an overall length of 14mm (.551in) and compatibility with 17-20 AWG (0.51-1.03mm²) wire sizes, it offers versatility in various applications. The F-Crimp design allows for secure and efficient wire termination, while the open barrel type accommodates wire insulation diameters ranging from 2.03mm to 3mm (.08-.118in). Operating flawlessly in temperatures from -40°C to 110°C (-40°F to 230°F), this RoHS-compliant receptacle guarantees performance and durability. Trust in our Quick Disconnects line for top-quality connectivity solutions.