1622827-1

Heilind Number:AMP1622827-1
Manufacturer:TE Connectivity
Manufacturer Number:1622827-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0603 1% 100K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622827-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622827-1

Detailed Description

Enhance your electronic projects with the CRG0603 1% 100K resistor. This compact 0603 size chip resistor boasts a power rating of 0.1 W, making it ideal for various applications. With a resistance of 100 KΩ and a tolerance of 1%, you can rely on its accurate performance. The surface mount termination type simplifies installation, while its rated voltage of 50 V ensures compatibility with different circuit setups. Crafted with thick film technology, this general purpose resistor guarantees reliability and efficiency. Measuring just 1.6 x 0.8 x 0.45 mm, it's a space-saving solution for your design needs. Trust in its RoHS compliance and two-terminal design for environmentally conscious and convenient usage in your projects.