| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622828-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622828-1 |
1622828-1
Specifications
Detailed Description
Enhance circuit performance with our CRG0603 1% 100R resistor. Specially designed for surface mount applications, this general purpose component offers a resistance of 100 Ω and a power rating of .1 W, making it ideal for a variety of electronic projects. With a tolerance of 1% and RoHS compliance, you can trust in its reliability and environmental responsibility. The compact 0603 size and solder termination ensure easy installation, while the thick film element construction guarantees durability. Rated for up to 50 V, this resistor is suitable for a range of voltage requirements. Upgrade your designs with the precision and quality of our Surface Mount Resistors.

