| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622831-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622831-1 |
1622831-1
Specifications
Detailed Description
Enhance your circuitry with the CRG0603 1% 10R resistor, a high-quality component designed for precision performance. With a power rating of .1W and a resistance of 10 Ω, this surface mount resistor is ideal for a variety of applications. Its compact 0603 size and solder termination make it easy to integrate into your PCB layout. Operating at a rated voltage of 50V, it ensures reliable functionality in demanding environments. The thick film element construction, with a tolerance of 1%, guarantees accurate and stable resistance values. RoHS compliant and with two terminations, this general-purpose resistor meets international standards for environmental responsibility. Upgrade your electronic designs with this essential component from our Surface Mount Resistors collection.

