1622836-1

Heilind Number:AMP1622836-1
Manufacturer:TE Connectivity
Manufacturer Number:1622836-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0603 1% 120K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622836-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:120 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622836-1

Detailed Description

Enhance your electronic projects with the CRG0603 1% 120K resistor, a compact and reliable component designed for precision in a variety of applications. With a power rating of .1W and a resistance of 120KΩ, this surface mount resistor ensures stable performance under a rated voltage of 50V. Its compact dimensions of 1.6 x .8 x .45mm make it ideal for space-constrained PCB layouts, while the solder termination type simplifies installation. Crafted with thick film technology and boasting a tolerance of 1%, this resistor guarantees accurate and consistent operation. RoHS compliant for environmental responsibility, it is a valuable addition to any project requiring a high-quality general purpose resistor.