1622854-1

Heilind Number:AMP1622854-1
Manufacturer:TE Connectivity
Manufacturer Number:1622854-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0603 1% 15R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622854-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:15 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622854-1

Detailed Description

Enhance circuit performance with our CRG0603 1% 15R resistor, designed for precision in surface mount applications. This compact 0603 size resistor boasts a power rating of .1 W, ensuring reliable operation. With a resistance of 15 Ω and a rated voltage of 50 V, it's ideal for various electronic projects. The solder termination type simplifies installation, while the thick film element guarantees durability. Measuring 1.6 x .8 x .45 mm, it's space-efficient without compromising on performance. Trust in our General Purpose Resistor for consistent and accurate signal control.