| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622879-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 200 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622879-1 |
1622879-1
Specifications
Detailed Description
Enhance your circuitry with the CRG0603 1% 200K resistor, designed for precise and reliable performance. With a power rating of .1 W and a resistance of 200 KΩ, this component ensures stable operation in various electronic applications. Its compact 0603 size and surface mount termination make installation a breeze, while its thick film element and 1% tolerance guarantee accurate signal control. Operating at a rated voltage of 50 V, it meets industry standards for quality and safety. RoHS compliant and meticulously crafted, this general-purpose resistor is a must-have for any electronics enthusiast or professional. Elevate your projects with the assurance of performance and durability provided by the CRG0603.

