| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622880-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 200 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622880-1 |
1622880-1
Specifications
Detailed Description
Enhance your electronic projects with the CRG0603 1% 200R resistor. This compact 0603-sized component offers a resistance of 200 Ω and a power rating of 0.1 W, making it ideal for various applications. With a tolerance of 1% and a rated voltage of 50 V, it ensures precision and reliability in circuit design. Featuring a surface mount termination type, it is easy to install on PCBs. The thick film element construction guarantees efficiency, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your setups with this essential component from our Surface Mount Resistors collection.

