1622960-1

Heilind Number:AMP1622960-1
Manufacturer:TE Connectivity
Manufacturer Number:1622960-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0603 1% 4K7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622960-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:4.7 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622960-1

Detailed Description

Enhance your electronic projects with the CRG0603 1% 4K7 resistor, a compact and reliable component. Measuring just 1.6 x 0.8 x 0.45 mm, this surface mount resistor is perfect for applications where space is limited. With a power rating of 0.1 W and a resistance of 4.7 KΩ, it can efficiently handle currents while maintaining stable performance. The thick film element and solder termination ensure durability and easy installation. Operating at a rated voltage of 50 V, it is suitable for a wide range of circuit designs. Compliant with RoHS standards, it is also environmentally friendly. Upgrade your projects with this high-quality general-purpose resistor.