| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623021-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1623021-1 |
1623021-1
Specifications
Detailed Description
Enhance circuit performance with our CRG0603 5% 100R surface mount resistor. Designed for general purpose use, this thick film resistor offers a 100 Ω resistance and a power rating of .1 W, making it suitable for a wide range of applications. With a compact 0603 size and solder termination, it's easy to install on PCBs. Operating at up to 50 V, it ensures reliable performance in various electronic devices. RoHS compliant and with a tolerance of 5%, you can trust in its quality and environmental responsibility. Upgrade your designs with this essential component from Surface Mount Resistors.

