| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623023-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1623023-1 |
1623023-1
Specifications
Detailed Description
Enhance your electronic projects with the CRG0603 5% 10R resistor. This compact 0603 size chip resistor features a power rating of .1 W and a resistance of 10 Ω, making it ideal for a variety of applications. With a rated voltage of 50 V and solder termination, it ensures reliable performance and easy installation on your circuit board. The thick film element type offers durability and precision, while the 5% tolerance guarantees accurate resistance values. Measuring just 1.6 x .8 x .45 mm, this surface mount resistor is perfect for space-constrained designs. Trust in its RoHS compliance and high-quality construction for a dependable component in your assembly. Upgrade your inventory with this essential general-purpose resistor from our Surface Mount Resistors collection.

