1623076-1

Heilind Number:AMP1623076-1
Manufacturer:TE Connectivity
Manufacturer Number:1623076-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0603 5% 4K7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623076-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:4.7 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1623076-1

Detailed Description

Enhance your electronic projects with the CRG0603 5% 4K7 resistor. Measuring at a compact 0603 size and boasting a power rating of .1 W, this surface mount component offers reliable performance for various applications. With a resistance of 4.7 KΩ and a rated voltage of 50 V, it ensures efficient operation within your circuit. The solder termination type makes installation a breeze, while the thick film element construction guarantees durability. RoHS compliant and with a tolerance of 5%, this general-purpose resistor is a must-have for any electronics enthusiast. Elevate your designs with the precision and quality of the CRG0603 5% 4K7.