| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623078-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 4.7 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1623078-1 |
1623078-1
Specifications
Detailed Description
Enhance your electronic projects with the CRG0603 5% 4R7 resistor. Boasting a power rating of 0.1 W and a resistance of 4.7 Ω, this compact 0603-sized component is perfect for surface mount applications. With a rated voltage of 50 V and RoHS compliance, it meets international standards for environmental responsibility. The thick film element construction ensures reliable performance, while the solder termination type makes installation a breeze. Ideal for general purpose use, this resistor is a must-have for your inventory.

