| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623096-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623096-1 |
1623096-1
Specifications
Detailed Description
Meet your electronic circuit needs with our CRG0805 1% 100R resistor. Designed for precision performance, this chip resistor features a resistance of 100 Ω and a power rating of .125 W, making it perfect for a wide range of applications. With a tolerance of 1% and RoHS compliance, you can trust in its reliability and environmental responsibility. The surface mount design and solder termination type ensure easy installation, while its compact dimensions of 2 x 1.25 x .55 mm save valuable space on your PCB. Rated for a maximum voltage of 150 V, it's suitable for use in various electronic devices. Whether you're a hobbyist or a professional, this general-purpose thick film resistor is a must-have component for your projects. Explore the possibilities with our Surface Mount Resistors collection.

