1623100-1

Heilind Number:AMP1623100-1
Manufacturer:TE Connectivity
Manufacturer Number:1623100-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 10R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623100-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:10 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623100-1

Detailed Description

Enhance circuit performance with our CRG0805 1% 10R resistor, a reliable component designed for precision applications. Measuring 0805 in size with a power rating of .125 W, this surface-mount resistor offers seamless integration on PCBs. With a resistance of 10 Ω and a rated voltage of 150 V, it ensures stable operation in diverse electronic setups. The solder termination type facilitates easy installation, while its compact dimensions of 2 x 1.25 x .55 mm optimize space utilization. Compliant with RoHS standards, this thick film resistor guarantees both quality and environmental responsibility. Ideal for general-purpose use, it's a must-have for efficient electronic design.