1623112-1

Heilind Number:AMP1623112-1
Manufacturer:TE Connectivity
Manufacturer Number:1623112-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 13K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623112-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:13 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623112-1

Detailed Description

Meet your electronic component needs with the CRG0805 1% 13K resistor. This surface mount device, featuring a power rating of .125 W and a resistance value of 13 KΩ, is designed for reliable performance in various applications. With a rated voltage of 150 V and RoHS compliance, it ensures both efficiency and environmental responsibility. The compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate into your circuit board, while the solder termination type guarantees secure connections. Whether you're working on a commercial project or a personal DIY endeavor, this general-purpose resistor, with its thick film element and 1% tolerance, is a versatile and dependable choice.