1623127-1

Heilind Number:AMP1623127-1
Manufacturer:TE Connectivity
Manufacturer Number:1623127-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 180R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623127-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:180 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623127-1

Detailed Description

Enhance your electronic projects with the CRG0805 1% 180R resistor. This Surface Mount component, boasting a power rating of .125 W and a resistance of 180 Ω, is designed for precision performance. With a rated voltage of 150 V and RoHS compliance, it ensures both reliability and environmental responsibility. The compact 0805 size, measuring 2 x 1.25 x .55 mm, and termination type of solder make it easy to integrate onto your PCB. Its thick film element construction, coupled with a tolerance of 1%, guarantees accurate and consistent operation. Trust in this General Purpose Resistor for your circuitry needs.