| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623155-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623155-1 |
1623155-1
Specifications
Detailed Description
Enhance circuit performance with our CRG0805 1% 220K resistor, a vital component for precision electronic applications. This compact 0805-sized resistor features a power rating of 0.125 W, making it suitable for a wide range of circuits. With a resistance of 220 KΩ and a tolerance of 1%, it ensures accurate signal control. Its surface mount termination type and RoHS compliance guarantee easy installation and environmental responsibility. Measuring 2 x 1.25 x 0.55 mm, this thick film resistor is designed for efficiency without compromising on quality. Trust in its 150 V rated voltage and reliable performance, as it meets the demands of general purpose applications with ease. Upgrade your electronics with this essential component from our Surface Mount Resistors collection.

