1623197-1

Heilind Number:AMP1623197-1
Manufacturer:TE Connectivity
Manufacturer Number:1623197-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 33K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623197-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:33 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623197-1

Detailed Description

Enhance your electronic projects with the CRG0805 1% 33K Surface Mount Resistor. With a power rating of .125 W and a resistance of 33 KΩ, this component offers reliable performance. Its compact 0805 size and solder termination make it easy to integrate into your designs. Rated for up to 150 V, it is suitable for various applications. The thick film element and 1% tolerance ensure accuracy, while its RoHS compliance aligns with environmental standards. Trust in this General Purpose Resistor for quality and efficiency in your circuitry.