| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623254-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 56 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623254-1 |
1623254-1
Specifications
Detailed Description
Enhance your electronic designs with the CRG0805 1% 56K resistor, a reliable component in the Surface Mount Resistors series. With a power rating of .125 W and a resistance of 56 KΩ, it's suitable for a wide range of applications. This general-purpose resistor, featuring Thick Film technology, ensures precision and durability. Operating at a rated voltage of 150 V, it offers stable performance in various circuit setups. Its compact 0805 size and solder termination make it easy to install on PCBs. With a tolerance of 1% and RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your projects with this essential component for efficient and accurate electronic systems.

