1623261-1

Heilind Number:AMP1623261-1
Manufacturer:TE Connectivity
Manufacturer Number:1623261-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 5K6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623261-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:5.6 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623261-1

Detailed Description

Enhance circuit performance with our CRG0805 1% 5K6 resistor, designed for precise resistance at 5.6 KΩ. This compact 0805-sized component boasts a power rating of .125 W, making it suitable for a variety of applications. With a rated voltage of 150 V, it ensures reliable operation even in demanding environments. Featuring a surface mount termination type, installation is effortless. Its thick film element construction guarantees durability and stability. RoHS compliant, it meets environmental regulations. Trust in this high-quality, general-purpose resistor for your electronics projects.